The M74HC182B1R is a 16-pin dual in-line package (DIP) logic IC from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 205ns. This device is designed for use in military-grade applications and has a supply voltage range of 2-6V. The M74HC182B1R is a look-ahead carry generator with a logic IC type of HC/UH and a family classification of HC/UH.
Stmicroelectronics M74HC182B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 205 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC182B1R to view detailed technical specifications.
No datasheet is available for this part.