
Dual 4-input NAND gate IC featuring CMOS technology. This logic gate operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a total output current of 5.2mA. The component boasts a propagation delay of 14ns and a turn-on delay time of 80ns, with a quiescent current of 1uA. Encased in a 14-pin SOP package for surface mounting, this RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC20RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC20RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
