
Dual monostable multivibrator IC featuring two independent circuits. CMOS technology with a wide operating supply voltage range of 2V to 6V, nominal 5V. Schmitt trigger inputs enhance noise immunity. Through-hole mounting in a 16-pin DIP package. Supports output currents of 5.2mA (low level) and -5.2mA (high level). Propagation delay of 355ns and turn-on delay time of 36ns.
Stmicroelectronics M74HC221B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 355ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC221B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
