
CMOS decoder/driver IC with 3 input lines and 8 true, non-inverting output lines. Features a single independent circuit, through-hole mounting in a 16-pin DIP package, and operates from a 2V to 6V supply voltage. Offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 285ns. This RoHS compliant component has a high-level and low-level output current of 5.2mA and a quiescent current of 4uA.
Stmicroelectronics M74HC237B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 285ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC237B1R to view detailed technical specifications.
No datasheet is available for this part.
