
CMOS 74HC series demultiplexer/decoder IC with 3 input lines and 8 output lines. Features true outputs, single supply operation from 2V to 6V, and a maximum operating temperature of 125°C. Through-hole mounting in a 16-pin PDIP package. Offers 5.2mA high and low level output current with a propagation delay of 225ns. Lead-free and RoHS compliant.
Stmicroelectronics M74HC238B1R technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 225ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC238B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
