
This CMOS decoder/demultiplexer IC features 3 input lines and 8 output lines, enabling selection of one of eight outputs based on the binary input. Operating with a single supply voltage ranging from 2V to 6V, it offers a maximum power dissipation of 500mW and a quiescent current of 4µA. The device supports surface mount installation in a 16-pin SOP package, with a propagation delay of 225ns. It is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC238RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 225ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC238RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
