The M74HC238TTR is a single demultiplexer/decoder IC with three independent input lines and eight output lines. It operates within a supply voltage range of 2 to 6 volts and can dissipate up to 500 milliwatts of power. The device is packaged in a surface-mount TSSOP package and is compliant with RoHS standards. The M74HC238TTR has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Stmicroelectronics M74HC238TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC238TTR to view detailed technical specifications.
No datasheet is available for this part.