A 4-bit bidirectional bus transceiver, this HC/UH family logic IC features true output polarity and independent control. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 2V to 6V with a nominal 4.5V. The device is housed in a 14-terminal PDSO package with a JEDEC code of R-PDSO-G14, measuring 3.9mm in width and 8.65mm in length. Key performance metrics include a propagation delay of 220ns, with a typical 27ns at nominal supply voltage, and a load capacitance of 150pF.
Stmicroelectronics M74HC243M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC243M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.