
8-bit bidirectional transceiver with true output, featuring CMOS technology and 3-state outputs. Operates from 2V to 6V supply voltage with a maximum supply current of 4uA. Offers high and low level output current of 7.8mA, suitable for surface mounting in a SOP package. Supports a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC245RM13TR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC245RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
