The M74HC253TTR is a 16-channel dual multiplexer from Stmicroelectronics, operating within a temperature range of -55 to 125 degrees Celsius. It features a 16-pin TSSOP package and supports supply voltages between 4.5 and 6 volts. This logic IC type multiplexer has a propagation delay of 175 nanoseconds and a maximum output current of 4 microamperes. The device is suitable for use in military-grade applications.
Stmicroelectronics M74HC253TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 175 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC253TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.