Quad 2-to-1 Line Multiplexer IC, featuring true output and 4 independent circuits. Operates with a single supply voltage from 2V to 6V, with a nominal 6V. Offers a propagation delay of 24ns and supports high and low level output currents of 7.8mA. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component has a maximum operating temperature of 125°C.
Stmicroelectronics M74HC257B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC257B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.