
8-bit addressable latch, a single D-type CMOS logic IC featuring 8 output lines and 3 input lines. This through-hole DIP package operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a nominal 6V supply. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a propagation delay of 15ns. The device is RoHS compliant and designed for a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC259B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC259B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
