8-bit addressable latch, a single circuit CMOS logic IC featuring 8 independent output lines. This D-type flip-flop operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 24ns and a turn-on delay time of 15ns. Designed for surface mounting in a TSSOP package, it supports a high level output current of -5.2mA and a low level output current of 32mA. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics M74HC259TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC259TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.