
The M74HC259YRM13TR is a 16-bit D latch with a propagation delay of 140ns. It operates within a supply voltage range of 4.5 to 6V and has a temperature grade of AUTOMOTIVE. The device is packaged in a 16-pin R-PDSO-G16 and is compliant with AEC-Q100. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Stmicroelectronics M74HC259YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 140 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | LOW LEVEL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC259YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.