8-bit D-type flip-flop IC, featuring 8 independent D-type flip-flops with true outputs. Operates with a positive edge triggered clock input, supporting a maximum frequency of 24MHz. This CMOS logic IC offers a wide operating voltage range from 2V to 6V, with a nominal 5V. Designed for surface mounting in a 20-pin SOP package, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. Key electrical specifications include a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a propagation delay of 145ns.
Stmicroelectronics M74HC273M1R technical specifications.
Download the complete datasheet for Stmicroelectronics M74HC273M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
