The M74HC279M1R is a dual flip-flop integrated circuit with 16 terminals, suitable for operation within a temperature range of -55°C to 125°C. It is designed to function with supply voltages between 2V and 6V, with a nominal voltage of 4.5V. The device features a propagation delay of 195ns and a maximum output current of 4μA. The SO-16 package type is used for this device, which measures 3.9mm in width and 9.9mm in length.
Stmicroelectronics M74HC279M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | R-S LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC279M1R to view detailed technical specifications.
No datasheet is available for this part.