
Triple 3-input NOR gate IC featuring a 74HC series logic function. Operating supply voltage is 5V, with a range of 2V to 6V. This through-hole component offers a propagation delay of 14ns and supports high/low level output currents of 5.2mA. Encased in a 14-pin PDIP plastic package, it operates from -55°C to 125°C and is RoHS compliant.
Stmicroelectronics M74HC27B1R technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.057144oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC27B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
