
Triple 3-input NOR gate IC, CMOS technology, operating from 2V to 6V supply. Features 3 independent NOR gates, each with 3 inputs and 1 output. Offers a propagation delay of 20ns and a quiescent current of 1uA. Packaged in a 14-pin SOP for surface mounting, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics M74HC27RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC27RM13TR to view detailed technical specifications.
No datasheet is available for this part.
