The M74HC280M1R is a 14-pin SOP logic IC from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and is designed for use with supply voltages between 2V and 6V. This parity generator/checker features a propagation delay of 290ns and supports up to 9 bits. The device is part of the HC/UH family and is suitable for use in arithmetic and logic unit applications.
Stmicroelectronics M74HC280M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HC/UH |
| Propagation Delay (tpd) | 290 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC280M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.