
8-input NAND gate IC, CMOS technology, operating from 2V to 6V supply. Features a PDIP-14 through-hole package with a propagation delay of 20ns. Supports output currents of 5.2mA (high and low) and a quiescent current of 1uA. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant.
Stmicroelectronics M74HC30B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC30B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
