
Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 6V with a nominal supply voltage of 5V. Features four independent OR gates, each with two inputs and one output. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-pin PDIP for through-hole mounting, with a propagation delay of 13ns. RoHS compliant and lead-free, operating across a wide temperature range of -55°C to 125°C.
Stmicroelectronics M74HC32B1R technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| Weight | 0.057144oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC32B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
