
Quad 2-input OR gate IC, CMOS technology, operating from 2V to 6V. Features four independent OR gates, each with two inputs and one output. Offers a quiescent current of 1µA and a maximum operating temperature of 125°C. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 75ns.
Stmicroelectronics M74HC32TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC32TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
