
Hex Bus Buffer (3-State) IC, featuring 6 non-inverting buffer elements with 3-state outputs. This CMOS logic component operates from a 2V to 6V supply voltage range, with a nominal supply of 6V. It offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a TSSOP for surface mounting, it boasts a maximum operating temperature of 125°C and a propagation delay of 22ns.
Stmicroelectronics M74HC365TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC365TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
