The M74HC365YTTR is a 16-channel bus driver IC from Stmicroelectronics, operating within a temperature range of 2 to 125°C. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 6V. The device is packaged in a TSSOP-16 package and is compliant with AEC-Q100 screening level. It features a propagation delay of 130ns and supports 6-bit logic. The IC is designed for use in automotive applications.
Stmicroelectronics M74HC365YTTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC365YTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.