
6-bit, 3-state buffer/line driver with true outputs. Features a 2V to 6V supply voltage range, 7.8mA high and low level output current, and 18ns propagation delay. Operates from -55°C to 125°C in a 16-pin DIP through-hole package. RoHS compliant.
Stmicroelectronics M74HC367B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC367B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
