The M74HC368M1R is a 16-pin dual bus driver from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It is designed for use with a supply voltage of 4.5 to 6 volts. The device features a propagation delay of 160 nanoseconds and a load capacitance of 150 picofarads. It is constructed in a SOP16 package with a width of 3.9 millimeters and a length of 9.9 millimeters. The M74HC368M1R is a military-grade logic IC, suitable for use in high-reliability applications.
Stmicroelectronics M74HC368M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 160 |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 150 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC368M1R to view detailed technical specifications.
No datasheet is available for this part.