
8-bit D-type latch IC, featuring true outputs and 3-state capability. This CMOS logic component operates with a supply voltage range of 2V to 6V, supporting a maximum output current of 7.8mA. Designed for surface mounting, it is housed in a 20-pin SOP package with dimensions of 13mm x 7.6mm x 2.45mm. The device offers 8 independent input lines and 8 output lines, with a typical propagation delay of 265ns. It is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics M74HC373RM13TR technical specifications.
| Package/Case | SOP |
| Height | 2.45mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC373RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
