
8-bit D-type flip-flop buffer with true, non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 90MHz. Operates with supply voltages from 2V to 6V, offering 7.8mA high and low level output current. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component boasts a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC374B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| Height | 5.1mm |
| High Level Output Current | 7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 17ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC374B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
