
8-bit, 3-state, non-inverting driver featuring positive edge-triggered D-type flip-flop logic. Operates with a 2V to 6V supply voltage range and a maximum frequency of 90MHz. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. This surface mount component, packaged in SOP, boasts a propagation delay of 190ns and a turn-on delay time of 17ns. Suitable for operation between -55°C and 125°C, it is RoHS compliant and lead-free.
Stmicroelectronics M74HC374RM13TR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC374RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
