
The M74HC4016B1R is a 4-channel SPST single supply multiplexer from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a lead-free PDIP package and is RoHS compliant. It has a -3db bandwidth of 42MHz and a maximum supply voltage of 12V.
Stmicroelectronics M74HC4016B1R technical specifications.
| -3db Bandwidth | 42MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4016B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
