
7-bit asynchronous negative edge-triggered up binary counter IC, CMOS technology, operating from 2V to 6V supply voltage. Features a maximum operating frequency of 79MHz and a propagation delay of 20ns. This surface mount component, packaged in SO-14, offers asynchronous reset and is RoHS compliant.
Stmicroelectronics M74HC4024RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 79MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 7 |
| Number of Output Lines | 7 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 180ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4024RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
