
CMOS Hex Buffer IC, featuring six independent 1-input non-inverting buffer elements. Operates with a supply voltage range of 2V to 6V, offering a typical quiescent current of 1µA. Supports a high level output current of -5.2mA and a low level output current of 5.2mA. Housed in a 16-pin DIP package for through-hole mounting, with a propagation delay of 17ns. This RoHS compliant component is designed for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4050B1R technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4050B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
