
CMOS buffer IC featuring six independent 1-input non-inverting buffer elements. Operates with a supply voltage range of 2V to 6V, with a nominal supply voltage of 6V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 16-lead TSSOP surface mount configuration, this component boasts a maximum operating temperature of 125°C and a minimum of -55°C. The device is RoHS compliant and lead-free.
Stmicroelectronics M74HC4050TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4050TTR to view detailed technical specifications.
No datasheet is available for this part.
