
8-channel single-ended multiplexer/demultiplexer IC with 120MHz bandwidth. Features a PDIP package for through-hole mounting, operating from 1V to 6V dual supply or 2V to 6V single supply. Offers 100 Ohm on-state resistance and 60ns propagation delay. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4051B1R technical specifications.
| Bandwidth | 120MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Multiplexer, Demultiplexer, Mux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 8uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Turn-On Delay Time | 15ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4051B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
