8-channel, single-ended multiplexer/demultiplexer IC featuring a 120MHz bandwidth and 200MHz -3dB bandwidth. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage of 2V to 6V, with a maximum voltage of 7V. Surface mountable in a SOP-16 package, this non-inverting component offers a propagation delay of 60ns and a typical supply current of 8uA. Maximum power dissipation is 500mW, with an operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HC4051RM13TR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 120MHz |
| Package/Case | SOP |
| Height | 1.64mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Voltage | 7V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4051RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
