Dual 4-channel analog multiplexer/demultiplexer with SP4T throw configuration. Features a 120MHz bandwidth and 100 Ohm on-state resistance. Operates with dual supply voltages from 1V to 6V, or single supply from 2V to 6V. Housed in a through-hole PDIP package, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4052B1R technical specifications.
| Bandwidth | 120MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 8uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4052B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
