Dual 4-channel analog multiplexer/demultiplexer IC featuring a 120MHz bandwidth and 200MHz -3dB bandwidth. This surface mount device operates with a dual supply voltage range of 1V to 6V, and a single supply voltage range of 2V to 6V. It offers 8 inputs and 2 outputs, with 2 circuits each containing 2 SP4T switches. Packaged in SOP, this lead-free and RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HC4052RM13TR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 120MHz |
| Package/Case | SOP |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4052RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
