
Dual 4-channel analog multiplexer/demultiplexer featuring SP4T throw configuration. Offers a 120MHz bandwidth and 200MHz -3dB bandwidth. Operates with dual supply voltages from 1V to 6V and single supply voltages from 2V to 6V. Packaged in TSSOP for surface mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 500mW and a propagation delay of 60ns.
Stmicroelectronics M74HC4052TTR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4052TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
