
Triple 2-channel analog multiplexer/demultiplexer with SPDT configuration. Features a 200MHz bandwidth and 60ns propagation delay. Operates with dual supply voltages from 1V to 6V, and single supply from 2V to 6V. Housed in a 16-pin plastic DIP package for through-hole mounting. RoHS compliant with a maximum power dissipation of 500mW.
Stmicroelectronics M74HC4053B1R technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4053B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
