
14-stage binary counter and oscillator IC, featuring a CMOS technology for efficient operation. This unidirectional, up-counting logic IC triggers on the negative clock edge and offers an asynchronous reset function. It operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 65MHz. The component is housed in a surface-mount SO package, ideal for automated assembly, and is supplied on tape and reel.
Stmicroelectronics M74HC4060RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 65MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 51ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4060RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
