
The M74HC4060YRM13TR is a 14-bit binary counter with a supply voltage range of 4.5V to 6V. It features a propagation delay of 300ns and a maximum frequency of 20MHz. The counter operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is packaged in a 16-pin SOP package with a load capacitance of 50pF.
Stmicroelectronics M74HC4060YRM13TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 14 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| Max Frequency@Nom-Sup | 20000000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC4060YRM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.