The M74HC4066M1R is a 14-pin dual multiplexer from Stmicroelectronics with 4 functions and a temperature range of -55 to 125°C. It features a 14-pin SOP package and is designed for use in military-grade applications. The device operates with a supply voltage of 2 to 12V and has a maximum operating temperature of 125°C. The M74HC4066M1R is a logic IC with a terminal position of dual and a pin count of 14. It is available from Stmicroelectronics.
Stmicroelectronics M74HC4066M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC4066M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.