
Quad 1-channel, single pole single throw switch with a 200MHz bandwidth. Features a 14-pin SOP package, surface mount capability, and operates from a 2V to 12V supply voltage. Maximum power dissipation is 500mW, with a maximum supply current of 8uA. Turn-on delay is 18ns and turn-off delay is 20ns. Operating temperature range is -55°C to 125°C.
Stmicroelectronics M74HC4066RM13TR technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 12V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 18ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4066RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
