
Quad 1-channel, single pole single throw switch with a 200MHz -3dB bandwidth. Features 4 independent switches, operating from a 2V to 12V supply voltage range with a maximum supply current of 8uA. Housed in a 1mm high, 5mm long, 4.4mm wide TSSOP package, this surface mount component offers a maximum power dissipation of 500mW and operates between -55°C and 125°C. Lead-free and RoHS compliant.
Stmicroelectronics M74HC4066TTR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 12V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4066TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
