
Triple 3-input OR Gate IC featuring CMOS technology. This integrated circuit offers three independent OR gates, each with three input lines and one output line. Operating within a 2V to 6V supply voltage range, it provides an output current of 5.2mA (both high and low levels). The component is housed in a PDIP package for through-hole mounting and operates from -55°C to 125°C. It is RoHS compliant with a propagation delay of 20ns.
Stmicroelectronics M74HC4075B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4075B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
