8-bit Serial-In, Parallel-Out (SIPO) shift register latch with 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply voltage range with a nominal 6V. This unidirectional component offers 8 bits of data storage and is housed in a PDIP through-hole package. Maximum operating temperature reaches 125°C, with a propagation delay of 34ns. RoHS compliant and lead-free.
Stmicroelectronics M74HC4094B1R technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4094B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
