
8-bit SIPO shift register latch with 3-state outputs, operating from a 2V to 6V supply voltage. Features a maximum operating frequency of 80MHz and a propagation delay of 34ns. This unidirectional CMOS component is surface mountable in a SOP package, with a maximum power dissipation of 500mW. It offers 8 bits of data storage and is designed for applications requiring efficient serial-to-parallel data conversion.
Stmicroelectronics M74HC4094RM13TR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Frequency | 80MHz |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4094RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
