The M74HC42M1R is a 16-channel decoded driver from Stmicroelectronics, operating within a temperature range of -55 to 125°C. This device is designed for use with a supply voltage of 4.5 to 6V. The package type is a 16-pin SOP with dimensions of 3.9mm in width and 9.9mm in length. The device has a propagation delay of 195ns and a maximum output current of 0.004A. It also features a load capacitance of 50pF and an output polarity of inverted.
Stmicroelectronics M74HC42M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC42M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.