
CMOS 74HC series decimal decoder/driver IC with 4 input lines and 10 inverted outputs. Features a single independent circuit, operating from a 2V to 6V supply voltage with a typical 5V operation. Offers 5.2mA high and low level output current, 195ns propagation delay, and 4µA quiescent current. This surface mount component is housed in a 16-pin SOP package, RoHS compliant, and operates within a -55°C to 125°C temperature range.
Stmicroelectronics M74HC42RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC42RM13TR to view detailed technical specifications.
No datasheet is available for this part.
