
The M74HC42TTR is a 4-input 10-output multiplexer from STMicroelectronics. It operates over a temperature range of -55°C to 125°C and is available in a TSSOP package. This device is RoHS compliant and lead-free. The M74HC42TTR has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It features high and low level output currents of 5.2mA and is suitable for surface mount applications.
Stmicroelectronics M74HC42TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC42TTR to view detailed technical specifications.
No datasheet is available for this part.